HellermannTyton Black Screw Cable Tie Mount 9.5mm x
- RS Stock No.:
- 251-1825
- Mfr. Part No.:
- AB-3N-W(211-00197)
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 100 units)*
MYR51.94
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR51.94 | MYR0.519 |
*price indicative
- RS Stock No.:
- 251-1825
- Mfr. Part No.:
- AB-3N-W(211-00197)
- Manufacturer:
- HellermannTyton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | Black | |
| Product Type | Cable Tie Mount | |
| Width | 9.5mm | |
| Fixing Hole Diameter | 4.3mm | |
| Material | Polyamide 66 | |
| Series | HP | |
| Minimum Operating Temperature | -40°C | |
| Mount Fixing Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Black | ||
Product Type Cable Tie Mount | ||
Width 9.5mm | ||
Fixing Hole Diameter 4.3mm | ||
Material Polyamide 66 | ||
Series HP | ||
Minimum Operating Temperature -40°C | ||
Mount Fixing Type Screw | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The HellermannTyton HP series of part AB3N offers M-4 screw-hole for permanent or semi-permanent cable fixings this range of plastic p-clamps can be used in many industries. Their light weight makes them particularly suitable for use in areas such as airc
Manufactured from Polyamide
Good temperature resistance and high strength
Minimises the weight
Related links
- HellermannTyton Black Screw Cable Tie Mount 9.5mm x
- HellermannTyton Natural Screw Cable Tie Mount 9.5mm x
- HellermannTyton Black Screw Cable Tie Mount 12.7mm x
- Thomas & Betts Natural Screw Cable Tie Mount 9.5mm x 19 mm
- HellermannTyton Natural Cable Tie Mount 9.5mm x 21 mm
- HellermannTyton Natural Screw Cable Tie Mount 12.7mm x
- Phoenix Contact Black Screw Cable Tie Mount 5 mm x 9.5mm x 15 mm
- HellermannTyton Blue Screw Cable Tie Mount 5.3 mm x 9.5mm x 10.3 mm
