HellermannTyton Natural Screw Cable Tie Mount 9.5mm x
- RS Stock No.:
- 251-1824
- Mfr. Part No.:
- AB-3N(211-00195)
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 100 units)*
MYR30.33
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR30.33 | MYR0.303 |
*price indicative
- RS Stock No.:
- 251-1824
- Mfr. Part No.:
- AB-3N(211-00195)
- Manufacturer:
- HellermannTyton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie Mount | |
| Colour | Natural | |
| Width | 9.5mm | |
| Fixing Hole Diameter | 4.3mm | |
| Material | Polyamide 66 | |
| Series | HP | |
| Mount Fixing Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie Mount | ||
Colour Natural | ||
Width 9.5mm | ||
Fixing Hole Diameter 4.3mm | ||
Material Polyamide 66 | ||
Series HP | ||
Mount Fixing Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The HellermannTyton HP series of part AB3N offers M-4 screw-hole for permanent or semi-permanent cable fixings this range of plastic p-clamps can be used in many industries. Their light weight makes them particularly suitable for use in areas such as airc
Manufactured from Polyamide
Good temperature resistance and high strength
Minimises the weight
Related links
- HellermannTyton Natural Screw Cable Tie Mount 9.5mm x
- HellermannTyton Black Screw Cable Tie Mount 9.5mm x
- Thomas & Betts Natural Screw Cable Tie Mount 9.5mm x 19 mm
- HellermannTyton Natural Screw Cable Tie Mount 12.7mm x
- HellermannTyton Natural Cable Tie Mount 9.5mm x 21 mm
- RS PRO Natural Screw Cable Tie Mount 5 mm x 9.5mm x 19 mm
- HellermannTyton Black Screw Cable Tie Mount 12.7mm x
- HellermannTyton Natural Screw Cable Tie Mount 8.3 mm x 14.3mm x 24.8 mm
