HellermannTyton Natural Screw Cable Tie Mount 12.7mm x

Subtotal (1 bag of 100 units)*

MYR96.46

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR96.46MYR0.965

*price indicative

RS Stock No.:
251-1800
Mfr. Part No.:
AB-13N(211-00181)
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie Mount

Colour

Natural

Width

12.7mm

Fixing Hole Diameter

5.1mm

Material

Polyamide 66

Series

HP

Minimum Operating Temperature

-40°C

Mount Fixing Type

Screw

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The HellermannTyton HP series of part AB13N offers M-5 screw-hole for permanent or semi-permanent cable fixings this range of plastic p-clamps can be used in many industries. Their light weight makes them particularly suitable for use in areas such as air

Manufactured from Polyamide

Good temperature resistance and high strength

Minimises the weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy