HellermannTyton Natural Screw Cable Tie Mount 5.2 mm x 12.7mm x 76.2 mm
- RS Stock No.:
- 440-850
- Mfr. Part No.:
- 151-24219
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 100 units)*
MYR656.36
FREE delivery for orders over RM 150.00
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR656.36 | MYR6.564 |
*price indicative
- RS Stock No.:
- 440-850
- Mfr. Part No.:
- 151-24219
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | Natural | |
| Product Type | Cable Tie Mount | |
| Cable Tie Width Acceptance | 5.2mm | |
| Length | 76.2mm | |
| Width | 12.7mm | |
| Fixing Hole Diameter | 3.7mm | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Mount Fixing Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V0, UL 94 V2, UL 94 HB, DIN EN 50085 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour Natural | ||
Product Type Cable Tie Mount | ||
Cable Tie Width Acceptance 5.2mm | ||
Length 76.2mm | ||
Width 12.7mm | ||
Fixing Hole Diameter 3.7mm | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Mount Fixing Type Screw | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V0, UL 94 V2, UL 94 HB, DIN EN 50085 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The HellermannTyton Cable tie mount is designed for screw fixation with a maximum cable width of 5.2 mm featuring a hole diameter of 3.7 mm compatible with #6 (M3) screws available in natural color and supplied in a pack of 100 pcs cables are fixed by using a cable tie through any combination of the available slots.
Allow multiple cables to run in parallel
Simple to fix with two screws
Related links
- HellermannTyton Natural Screw Cable Tie Mount 5.2 mm x 12.7mm x 139.8 mm
- HellermannTyton Natural Cable Tie Mount 5.2 mm x 12.7mm x 171.6 mm
- Panduit Natural Screw Cable Tie Mount 12.7 mm x 12.7mm x 76.2 mm
- HellermannTyton Natural Cable Tie Mount 5.2 mm x 7.6mm x 10.2 mm
- HellermannTyton Natural Screw Cable Tie Mount 12.7mm x
- Thomas & Betts Natural Screw Cable Tie Mount 4.8 mm x 12.7mm x 108 mm
- Thomas & Betts Natural Screw Cable Tie Mount 4.8 mm x 12.7mm x 139 mm
- Thomas & Betts Natural Screw Cable Tie Mount 4.8 mm x 12.7mm x 76 mm
