HellermannTyton White Cable Tie Mount 210mm x

This image is representative of the product range

Subtotal (1 pack of 24 units)*

MYR143.16

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 09 November 2026
  • Plus 168 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
24 +MYR5.965MYR143.16

*price indicative

RS Stock No.:
180-8429
Mfr. Part No.:
TAGN80L-VTM0
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie Mount

Colour

White

Width

210mm

Material

Polyester Film

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
JP
By gluing the adhesive faces of labels to each other, nameplate tag is shown on both sides

Made of flame retardant material

In addition to letters and logos, two-dimensional code (QR code) can also be printed on surface

Can be installed easily, just by passing the tag part through the hole, which contributes to work efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy