HellermannTyton White Cable Tie Mount 210mm x
- RS Stock No.:
- 180-8424
- Mfr. Part No.:
- TAGN80L-VTM0
- Manufacturer:
- HellermannTyton
This image is representative of the product range
Subtotal (1 bag of 240 units)*
MYR1,473.89
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR1,473.89 | MYR6.141 |
*price indicative
- RS Stock No.:
- 180-8424
- Mfr. Part No.:
- TAGN80L-VTM0
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | White | |
| Product Type | Cable Tie Mount | |
| Width | 210mm | |
| Material | Polyester Film | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour White | ||
Product Type Cable Tie Mount | ||
Width 210mm | ||
Material Polyester Film | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
By gluing the adhesive faces of labels to each other, nameplate tag is shown on both sides
Made of flame retardant material
In addition to letters and logos, two-dimensional code (QR code) can also be printed on surface
Can be installed easily, just by passing the tag part through the hole, which contributes to work efficiency
Related links
- HellermannTyton White Cable Tie Mount 210mm x
- HellermannTyton White Cable Tie Mount 4.4 mm x 19mm x 19 mm
- HellermannTyton White Cable Tie Mount 5.6 mm x 28mm x 28 mm
- HellermannTyton White Cable Tie Mount 4.1 mm x 19mm x 19 mm
- HellermannTyton White Cable Tie Mount 5 mm x 9.4mm x 14.7 mm
- HellermannTyton White Cable Tie Mount 2.7 mm x 13mm x 13 mm
- HellermannTyton White Cable Tie Mount 7 mm x 25mm x 35 mm
- HellermannTyton White Cable Tie Mount 12 mm x 31mm x 43 mm
