Panduit Blue Screw Cable Tie Mount 10.7mm x 16 mm

This image is representative of the product range

Subtotal (1 pack of 100 units)*

MYR397.13

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR397.13MYR3.971

*price indicative

RS Stock No.:
767-250
Mfr. Part No.:
TM2S8-C96A
Manufacturer:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Colour

Blue

Product Type

Cable Tie Mount

Length

16mm

Width

10.7mm

Material

Nylon

Series

TM2S8-C96A

Minimum Operating Temperature

-40°C

Mount Fixing Type

Screw

Maximum Operating Temperature

85°C

COO (Country of Origin):
CR
The Panduit Cable tie mount provides a reliable solution for securely attaching cable ties in various applications. Designed to facilitate organised installations, it enhances safety and efficiency in demanding environments.

Constructed for use with miniature, intermediate, and standard cable ties

Features a Durable design that withstands various environmental conditions

Compatible with #8 (M4) screws for versatile mounting options

Quality assurance measures ensure complete product traceability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy