Panduit Aqua Blue Screw Cable Tie Mount 7.62 mm x 15.5mm x 21.9 mm
- RS Stock No.:
- 617-021
- Mfr. Part No.:
- TM3S8-C76
- Manufacturer:
- Panduit
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 617-021
- Mfr. Part No.:
- TM3S8-C76
- Manufacturer:
- Panduit
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie Mount | |
| Colour | Aqua Blue | |
| Cable Tie Width Acceptance | 7.62mm | |
| Length | 21.9mm | |
| Width | 15.5mm | |
| Fixing Hole Diameter | 4.8mm | |
| Material | Ethylene Tetrafluoroethylene | |
| Series | TM3S (Tefzel cable tie mounts) | |
| Mount Fixing Type | Screw | |
| Minimum Operating Temperature | -46°C | |
| Maximum Operating Temperature | 170°C | |
| Standards/Approvals | RoHS, IEEE 383, UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie Mount | ||
Colour Aqua Blue | ||
Cable Tie Width Acceptance 7.62mm | ||
Length 21.9mm | ||
Width 15.5mm | ||
Fixing Hole Diameter 4.8mm | ||
Material Ethylene Tetrafluoroethylene | ||
Series TM3S (Tefzel cable tie mounts) | ||
Mount Fixing Type Screw | ||
Minimum Operating Temperature -46°C | ||
Maximum Operating Temperature 170°C | ||
Standards/Approvals RoHS, IEEE 383, UL 94 V-0 | ||
- COO (Country of Origin):
- CR
Related links
- Panduit Natural Cable Tie Mount 15.5mm x 21.9 mm
- Panduit Cable Tie 295 mm x 4.8mm, Aqua Blue Fluoropolymer
- Panduit Cable Tie 188 mm x 4.8mm, Aqua Blue Fluoropolymer
- Panduit Cable Tie 102 mm x 4.8mm, Aqua Blue Fluoropolymer
- Panduit Cable Tie 203 mm x 6.6mm, Aqua Blue Fluoropolymer
- Panduit Cable Tie 371 mm x 8.1mm, Aqua Blue Fluoropolymer
- Panduit Blue Screw Cable Tie Mount 15.6mm x 22 mm
- Panduit Blue Screw Cable Tie Mount 10.8mm x 16 mm
