Panduit Cable Tie, Cable Tie, 371 mm x 8.1mm, Aqua Blue Fluoropolymer
- RS Stock No.:
- 767-225
- Mfr. Part No.:
- PLT4S-C76
- Manufacturer:
- Panduit
N
This image is representative of the product range
Subtotal (1 pack of 100 units)*
MYR1,980.03
FREE delivery for orders over RM 150.00
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,980.03 | MYR19.80 |
*price indicative
- RS Stock No.:
- 767-225
- Mfr. Part No.:
- PLT4S-C76
- Manufacturer:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 371mm | |
| Product Type | Cable Tie | |
| Width | 8.1mm | |
| Colour | Aqua Blue | |
| Material | Fluoropolymer | |
| Sub Type | Cable Tie | |
| Minimum Operating Temperature | -60°C | |
| Tensile Strength | 222N | |
| Series | PLT | |
| Maximum Operating Temperature | 170°C | |
| Maximum Bundle Diameter | 102mm | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 371mm | ||
Product Type Cable Tie | ||
Width 8.1mm | ||
Colour Aqua Blue | ||
Material Fluoropolymer | ||
Sub Type Cable Tie | ||
Minimum Operating Temperature -60°C | ||
Tensile Strength 222N | ||
Series PLT | ||
Maximum Operating Temperature 170°C | ||
Maximum Bundle Diameter 102mm | ||
- COO (Country of Origin):
- CR
The Panduit Curved cable tie is designed for securing cables and wires effectively. Its structure ensures reliable bundling solutions, accommodating various project requirements with an emphasis on performance and durability.
Manufactured with high-quality materials for enhanced strength
Accommodates minimum and maximum section dimensions for versatile applications
Weighs 14.60 lbs. per 100 pieces, ensuring stability during use
Designed for exceptional resistance to chemical substances
Related links
- Panduit Cable Tie 371 mm x 12.2mm, Aqua Blue Fluoropolymer
- Panduit Cable Tie 188 mm x 4.8mm, Aqua Blue Fluoropolymer
- Panduit Cable Tie 102 mm x 4.8mm, Aqua Blue Fluoropolymer
- Panduit Cable Tie 295 mm x 4.8mm, Aqua Blue Fluoropolymer
- Panduit Cable Tie 203 mm x 6.6mm, Aqua Blue Fluoropolymer
- Panduit Cable Tie 292 mm x 12.2mm, Aqua Blue Fluoropolymer
- Panduit Cable Tie PLT
- Panduit Cable Tie Assemblies 521 mm x 8.1mm, Black 316 Stainless Steel
