HellermannTyton White Screw Cable Tie Mount 7.9 mm x 15.8mm x 21.8 mm
- RS Stock No.:
- 440-858
- Mfr. Part No.:
- 151-30703
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 100 units)*
MYR182.03
FREE delivery for orders over RM 150.00
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR182.03 | MYR1.82 |
*price indicative
- RS Stock No.:
- 440-858
- Mfr. Part No.:
- 151-30703
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | White | |
| Product Type | Cable Tie Mount | |
| Cable Tie Width Acceptance | 7.9mm | |
| Length | 21.8mm | |
| Width | 15.8mm | |
| Fixing Hole Diameter | 6.4mm | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Mount Fixing Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V0, UL 94 HB, UL 94 V2, DIN EN 50085 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour White | ||
Product Type Cable Tie Mount | ||
Cable Tie Width Acceptance 7.9mm | ||
Length 21.8mm | ||
Width 15.8mm | ||
Fixing Hole Diameter 6.4mm | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Mount Fixing Type Screw | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V0, UL 94 HB, UL 94 V2, DIN EN 50085 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The HellermannTyton Cable tie mount is designed for screw fixation with a maximum cable width of 7.9 mm featuring a hole diameter of 6.4 mm compatible with 1/4 inch (M6) screws available in white and supplied in a pack of 100 pcs it offers excellent security, particularly in areas of high vibration and is available in various sizes and materials.
Curved design for additional cable support
Simple to install with a screw or bolt
Related links
- HellermannTyton White Screw Cable Tie Mount 7.9 mm x 15.5mm x 21.8 mm
- HellermannTyton Black Cable Tie Mount 7.9 mm x 15.5mm x 21.8 mm
- HellermannTyton White Screw Cable Tie Mount 5 mm x 9.4mm x 14.7 mm
- HellermannTyton White Screw Cable Tie Mount 8.9 mm x 37.7mm x 37.7 mm
- HellermannTyton White Screw Cable Clamp 10.2mm x 20.4 mm
- Thomas & Betts Natural Screw Cable Tie Mount 7.6 mm x 15.8mm x 129 mm
- Thomas & Betts Natural Screw Cable Tie Mount 7.6 mm x 15.8mm x 244 mm
- Thomas & Betts Natural Screw Cable Tie Mount 7.6 mm x 15.8mm x 53 mm
