HellermannTyton White Screw Cable Tie Mount 8.9 mm x 37.7mm x 37.7 mm
- RS Stock No.:
- 440-822
- Mfr. Part No.:
- 151-00324
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 100 units)*
MYR636.51
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR636.51 | MYR6.365 |
*price indicative
- RS Stock No.:
- 440-822
- Mfr. Part No.:
- 151-00324
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Colour | White | |
| Product Type | Cable Tie Mount | |
| Cable Tie Width Acceptance | 8.9mm | |
| Length | 37.7mm | |
| Width | 37.7mm | |
| Fixing Hole Diameter | 4.8mm | |
| Material | Polycarbonate, Polyamide 6 (PA6), Polyvinyl Chloride, ABS | |
| Minimum Operating Temperature | -40°C | |
| Mount Fixing Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V2, DIN EN 50085, UL 94 V0, UL 94 HB | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Colour White | ||
Product Type Cable Tie Mount | ||
Cable Tie Width Acceptance 8.9mm | ||
Length 37.7mm | ||
Width 37.7mm | ||
Fixing Hole Diameter 4.8mm | ||
Material Polycarbonate, Polyamide 6 (PA6), Polyvinyl Chloride, ABS | ||
Minimum Operating Temperature -40°C | ||
Mount Fixing Type Screw | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V2, DIN EN 50085, UL 94 V0, UL 94 HB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The HellermannTyton Cable tie mount for screw fixation width maximum 8.9 mm diameter 4.8 mm number 8 screw white 100pcs is available in screwable or self adhesive versions and is simple to install with a screw or bolt.
Excellent security, particularly in areas of high vibration
Maximum surface area with adhesive to achieve high pull-off force
4-way entry for cable tie for quicker and more flexible installation
Related links
- HellermannTyton White Cable Tie Mount 8.9 mm x 37.7mm x 37.7 mm
- HellermannTyton White Screw Cable Tie Mount 7.9 mm x 15.8mm x 21.8 mm
- HellermannTyton White Screw Cable Tie Mount 7.9 mm x 15.5mm x 21.8 mm
- HellermannTyton White Screw Cable Tie Mount 5 mm x 9.4mm x 14.7 mm
- HellermannTyton White Screw Cable Clamp 10.2mm x 20.4 mm
- HellermannTyton White Cable Tie Mount 5.6 mm x 28mm x 28 mm
- HellermannTyton White Cable Tie Mount 4.1 mm x 19mm x 19 mm
- HellermannTyton White Adhesive, Screw Cable Tie Mount 5.1 mm x 30mm x 30 mm
