Huber+Suhner Silicone Black Cable Sleeve
- RS Stock No.:
- 283-3908
- Mfr. Part No.:
- 78_Z-0-3-4
- Manufacturer:
- Huber+Suhner
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR66.10
FREE delivery for orders over RM 150.00
In Stock
- 460 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 10 | MYR6.61 | MYR66.10 |
| 20 - 20 | MYR6.254 | MYR62.54 |
| 30 - 30 | MYR5.935 | MYR59.35 |
| 40 - 40 | MYR5.644 | MYR56.44 |
| 50 + | MYR5.143 | MYR51.43 |
*price indicative
- RS Stock No.:
- 283-3908
- Mfr. Part No.:
- 78_Z-0-3-4
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Silicone | |
| Maximum Operating Temperature | 220°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Silicone | ||
Maximum Operating Temperature 220°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The Huber & Suhner Taper sleeve and suitable assembly tools made of EVA.
Suitable for cables with crimp entry
Halogen free
Recyclable
Related links
- Huber+Suhner Silicone Black Cable Sleeve
- Huber+Suhner RG-400
- Huber+Suhner, 78_Z Connector Accessory Sleeve for use with RG-59 Cable
- Huber+Suhner, 78_Z Sleeve Sleeve Female for use with Connectors
- Huber+Suhner, 78_Z Connector Accessory Sleeve for use with RG-214 Cable
- RS PRO Expandable Silicone Black Cable Sleeve, 25mm Length
- RS PRO Silicone Black Cable Sleeve, 10m Length 2 mm Cable Diameter
- RS PRO Silicone Black Cable Sleeve, 15m Length 1 mm Cable Diameter
