RS PRO Expandable Silicone Black Cable Sleeve, 25mm Length
- RS Stock No.:
- 848-980
- Manufacturer:
- RS PRO
N
Subtotal (1 bag of 100 metres)*
MYR59.49
FREE delivery for orders over RM 150.00
In Stock
- 109 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 + | MYR59.49 | MYR0.595 |
*price indicative
- RS Stock No.:
- 848-980
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Silicone | |
| Sleeve Length | 25mm | |
| Braided | No | |
| Expandable | Yes | |
| Minimum Cable Diameter | 3mm | |
| Shielding | No | |
| Dielectric Strength | 18kV/mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Silicone | ||
Sleeve Length 25mm | ||
Braided No | ||
Expandable Yes | ||
Minimum Cable Diameter 3mm | ||
Shielding No | ||
Dielectric Strength 18kV/mm | ||
- COO (Country of Origin):
- FR
The RS PRO Silicone sleeve serves as protective coverings maintaining their effectiveness in extreme temperature conditions. Designed to ensure resistance against ozone, light, and harsh weather, they enhance reliability in varied environments.
Tensile strength at break exceeds 6.5
Ultimate elongation surpasses 500
Dielectric strength rated at 18 kV/mm
Offers excellent resistance to ozone, UV and severe weather
Related links
- RS PRO Expandable Polychloroprene Rubber Black Cable Sleeve, 25mm Length
- SES Sterling Expandable Silicone Rubber Black Cable Sleeve Silavia Series
- SES Sterling Expandable Silicone Rubber Black Cable Sleeve Silavia Series
- RS PRO Expandable Braided Aluminium Foil 25mm Length
- SES Sterling Expandable Silicone Rubber Green Cable Sleeve Silavia Series
- SES Sterling Expandable Silicone Rubber Red Cable Sleeve, 25mm Length 4 mm Cable Diameter
- SES Sterling Expandable Silicone Rubber Blue Cable Sleeve Silavia Series
- SES Sterling Expandable Silicone Rubber Natural Cable Sleeve Silavia Series

