HellermannTyton Braided Polyester, Tin Plated Copper Metal, Orange Cable Sleeve, 100m Length 8 mm Cable Diameter, 170
- RS Stock No.:
- 881-487
- Mfr. Part No.:
- 170-01271
- Manufacturer:
- HellermannTyton
N
Subtotal (1 pack of 200 metres)*
MYR20,830.55
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | MYR20,830.55 | MYR104.153 |
*price indicative
- RS Stock No.:
- 881-487
- Mfr. Part No.:
- 170-01271
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Metal, Orange | |
| Material | Polyester, Tin Plated Copper | |
| Sleeve Length | 100m | |
| Braided | Yes | |
| Minimum Cable Diameter | 5mm | |
| Maximum Cable Diameter | 8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Shielding | Yes | |
| Standards/Approvals | RoHS | |
| Series | 170 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Metal, Orange | ||
Material Polyester, Tin Plated Copper | ||
Sleeve Length 100m | ||
Braided Yes | ||
Minimum Cable Diameter 5mm | ||
Maximum Cable Diameter 8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Shielding Yes | ||
Standards/Approvals RoHS | ||
Series 170 | ||
- COO (Country of Origin):
- FR
The HellermannTyton abrasion-resistant EMI protective sleeving is designed for optimum cable protection while maintaining flexibility.
Constructed from tin-plated copper and polyester for enhanced durability
Metal and Orange colour options available to suit various applications
Optimised for bundle diameters ranging from 5 mm to 8 mm
Related links
- HellermannTyton Braided Polyester Orange Cable Sleeve 170
- HellermannTyton Braided Polyester Orange Cable Sleeve 170
- HellermannTyton Braided Polyester Orange Cable Sleeve 170
- HellermannTyton Braided Polyester Orange Cable Sleeve 170
- HellermannTyton Braided Polyester Orange Cable Sleeve 170
- HellermannTyton Braided Polyester Orange Cable Sleeve 170
- HellermannTyton Braided Polyester Orange Cable Sleeve 170
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve Helagaine HEGP Series
