HellermannTyton Braided Polyester, Tin Plated Copper Metal, Orange Cable Sleeve, 150m Length 5 mm Cable Diameter, 170
- RS Stock No.:
- 881-486
- Mfr. Part No.:
- 170-01270
- Manufacturer:
- HellermannTyton
N
Subtotal (1 pack of 300 metres)*
MYR29,203.44
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | MYR29,203.44 | MYR97.345 |
*price indicative
- RS Stock No.:
- 881-486
- Mfr. Part No.:
- 170-01270
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Metal, Orange | |
| Material | Polyester, Tin Plated Copper | |
| Sleeve Length | 150m | |
| Braided | Yes | |
| Minimum Cable Diameter | 1mm | |
| Maximum Cable Diameter | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Shielding | Yes | |
| Standards/Approvals | RoHS | |
| Series | 170 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Metal, Orange | ||
Material Polyester, Tin Plated Copper | ||
Sleeve Length 150m | ||
Braided Yes | ||
Minimum Cable Diameter 1mm | ||
Maximum Cable Diameter 5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Shielding Yes | ||
Standards/Approvals RoHS | ||
Series 170 | ||
- COO (Country of Origin):
- FR
The HellermannTyton self-closing EMI protective sleeving is designed to provide optimal cable protection while maintaining flexibility, ensuring the integrity of your cables in demanding environments.
Constructed from tin-plated copper and polyester for enhanced durability
Offers a maximum bundle diameter of 5 mm and a minimum of 1 mm
Tested for EMI requirements from 10 kHz to 100 MHz according to IEC 62153-4-3
Related links
- HellermannTyton Braided Polyester Orange Cable Sleeve 170
- HellermannTyton Braided Polyester Orange Cable Sleeve 170
- HellermannTyton Braided Polyester Orange Cable Sleeve 170
- HellermannTyton Braided Polyester Orange Cable Sleeve 170
- HellermannTyton Braided Polyester Orange Cable Sleeve 170
- HellermannTyton Braided Polyester Orange Cable Sleeve 170
- HellermannTyton Braided Polyester Orange Cable Sleeve 170
- HellermannTyton Braided Polyethylene Terephthalate Black Cable Sleeve Twist-In Series
