RS PRO Braided Nomex Green Cable Sleeve, 50m Length 10 mm Cable Diameter
- RS Stock No.:
- 848-978
- Manufacturer:
- RS PRO
N
Subtotal (1 reel of 50 metres)*
MYR4,869.17
FREE delivery for orders over RM 150.00
In Stock
- Plus 3 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR4,869.17 | MYR97.383 |
*price indicative
- RS Stock No.:
- 848-978
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Sleeve | |
| Colour | Green | |
| Material | Nomex | |
| Sleeve Length | 50m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 10mm | |
| Minimum Operating Temperature | -196°C | |
| Maximum Operating Temperature | 350°C | |
| Shielding | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Sleeve | ||
Colour Green | ||
Material Nomex | ||
Sleeve Length 50m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 10mm | ||
Minimum Operating Temperature -196°C | ||
Maximum Operating Temperature 350°C | ||
Shielding No | ||
- COO (Country of Origin):
- GB
The RS PRO Cable sleeve offers robust protection for wires and cables, utilizing 100% continuous NOMEX Fibre to withstand extreme temperatures and high humidity conditions.
Operates effectively in high humidity and moisture
Capable of withstanding extreme temperatures, up to 350°C
Braided construction enhances abrasion resistance
Standard colour is a natural green, ensuring visibility
Related links
- RS PRO Braided Nomex Green Cable Sleeve, 50m Length 15 mm Cable Diameter
- RS PRO Braided Nomex Green Cable Sleeve, 50m Length 8 mm Cable Diameter
- RS PRO Braided Nomex Green Cable Sleeve, 100m Length 6 mm Cable Diameter
- HellermannTyton Expandable Braided Meta-Aramid NOMEX Green Cable Sleeve, 50m Length 16 mm Cable Diameter
- HellermannTyton Expandable Braided Meta-Aramid NOMEX Green Cable Sleeve Helagaine
- HellermannTyton Expandable Braided Meta-Aramid NOMEX Green Cable Sleeve Helagaine
- HellermannTyton Expandable Braided Meta-Aramid NOMEX Green Cable Sleeve Helagaine
- HellermannTyton Expandable Braided Meta-Aramid NOMEX Green Cable Sleeve Helagaine

