RS PRO Braided Nomex Green Cable Sleeve, 100m Length 6 mm Cable Diameter

N

Subtotal (1 reel of 100 metres)*

MYR5,636.34

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +MYR5,636.34MYR56.363

*price indicative

RS Stock No.:
848-952
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Sleeve

Colour

Green

Material

Nomex

Sleeve Length

100m

Braided

Yes

Expandable

No

Maximum Cable Diameter

6mm

Minimum Operating Temperature

-196°C

Shielding

No

Maximum Operating Temperature

350°C

COO (Country of Origin):
GB
The RS PRO Cable sleeve offers robust protection for wires and cables, utilizing 100% continuous NOMEX Fibre to withstand extreme temperatures and high humidity conditions.

Operates effectively in high humidity, moisture, and extreme temperatures

Extremely durable, providing thermal protection and high abrasion resistance

Maintains integrity at temperatures exceeding 245°C

Standard colour available in natural white

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy