Phoenix Contact Nitrile Butadiene Rubber Black Sleeve, 29.5mm Length, CES-SRG Series
- RS Stock No.:
- 767-085
- Mfr. Part No.:
- 0801670
- Manufacturer:
- Phoenix Contact
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 767-085
- Mfr. Part No.:
- 0801670
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sleeve | |
| Colour | Black | |
| Material | Nitrile Butadiene Rubber | |
| Sleeve Length | 29.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | CES-SRG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sleeve | ||
Colour Black | ||
Material Nitrile Butadiene Rubber | ||
Sleeve Length 29.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series CES-SRG | ||
- COO (Country of Origin):
- TW
The Phoenix Contact blind sleeve is designed to seal feed-through sections within CES sealing frames that are not in use, effectively preventing dirt and moisture ingress to maintain system integrity.
Made from Durable NBR material for enhanced longevity
Compact dimensions: 29.5 mm length, 19.5 mm width, and 17 mm height
Supports a broad temperature range of -40 °C to 125 °C
Related links
- Phoenix Contact Nitrile Butadiene Rubber Black Sleeve CES-SRG Series
- Phoenix Contact Nitrile Butadiene Rubber Black Sleeve CES-SRG Series
- Phoenix Contact Nitrile Butadiene Rubber Black Sleeve CES-SRG Series
- Phoenix Contact Nitrile Butadiene Rubber Black Sleeve CES-SRG Series
- Phoenix Contact Nitrile Rubber (NBR) Black Cable Sleeve CES-SRG-BK Series
- Phoenix Contact Nitrile Rubber (NBR) Black Cable Sleeve CES-SRG-BK Series
- Phoenix Contact Nitrile Rubber (NBR) Black Cable Sleeve CES-SRG-BK Series
- Phoenix Contact Nitrile Rubber (NBR) Black Cable Sleeve CES-SRG-BK Series
