Phoenix Contact Nitrile Butadiene Rubber Black Sleeve, 29.5mm Length 10 mm Cable Diameter, CES-SRG Series
- RS Stock No.:
- 767-080
- Mfr. Part No.:
- 0801620
- Manufacturer:
- Phoenix Contact
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionSubtotal (1 pack of 10 units)*
MYR125.98
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | MYR125.98 | MYR12.598 |
| 5 + | MYR115.91 | MYR11.591 |
*price indicative
- RS Stock No.:
- 767-080
- Mfr. Part No.:
- 0801620
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sleeve | |
| Colour | Black | |
| Material | Nitrile Butadiene Rubber | |
| Sleeve Length | 29.5mm | |
| Minimum Cable Diameter | 9mm | |
| Maximum Cable Diameter | 10mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | CES-SRG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sleeve | ||
Colour Black | ||
Material Nitrile Butadiene Rubber | ||
Sleeve Length 29.5mm | ||
Minimum Cable Diameter 9mm | ||
Maximum Cable Diameter 10mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series CES-SRG | ||
- COO (Country of Origin):
- TW
The Phoenix Contact cable sleeve is a slotted solution is designed for one conductor, providing reliable protection for round cables in various applications.
Constructed from Durable NBR material for enhanced longevity
Accommodates external cable diameters ranging from 9 mm to 10 mm
Features small seal size to ensure secure fitting for cables
Related links
- Phoenix Contact Nitrile Butadiene Rubber Black Sleeve CES-SRG Series
- Phoenix Contact Nitrile Butadiene Rubber Black Sleeve CES-SRG Series
- Phoenix Contact Nitrile Butadiene Rubber Black Sleeve CES-SRG Series
- Phoenix Contact Nitrile Butadiene Rubber Black Sleeve CES-SRG Series
- Phoenix Contact Nitrile Rubber (NBR) Black Cable Sleeve CES-SRG-BK Series
- Phoenix Contact Nitrile Rubber (NBR) Black Cable Sleeve CES-SRG-BK Series
- Phoenix Contact Nitrile Rubber (NBR) Black Cable Sleeve CES-SRG-BK Series
- Phoenix Contact Nitrile Rubber (NBR) Black Cable Sleeve CES-SRG-BK Series
