RS PRO Expandable Braided Aluminium Foil, Fibreglass Silver Cable Sleeve, 20mm Length 20 mm Cable Diameter
- RS Stock No.:
- 758-110
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 reel of 50 metres)*
MYR2,026.14
FREE delivery for orders over RM 150.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR2,026.14 | MYR40.523 |
*price indicative
- RS Stock No.:
- 758-110
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Sleeve | |
| Colour | Silver | |
| Material | Aluminium Foil, Fibreglass | |
| Sleeve Length | 20mm | |
| Braided | Yes | |
| Expandable | Yes | |
| Maximum Cable Diameter | 20mm | |
| Maximum Operating Temperature | 200°C | |
| Shielding | No | |
| Standards/Approvals | No | |
| Wall Thickness | 220μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Sleeve | ||
Colour Silver | ||
Material Aluminium Foil, Fibreglass | ||
Sleeve Length 20mm | ||
Braided Yes | ||
Expandable Yes | ||
Maximum Cable Diameter 20mm | ||
Maximum Operating Temperature 200°C | ||
Shielding No | ||
Standards/Approvals No | ||
Wall Thickness 220μm | ||
- COO (Country of Origin):
- GB
RS PRO 20 mm Expandable Cable Sleeve
The RS PRO Expandable Cable Sleeve is designed to provide robust protection for cables in demanding environments. Made from a combination of aluminium foil and fibreglass, this sleeve offers excellent durability and flexibility. It is Ideal for applications requiring high-temperature resistance and cable management.
Features and Benefits
Expandable Design: Allows for easy installation over cables of varying diameters up to 20 mm.
High Temperature Resistance: Withstands temperatures up to 200 °C, suitable for high-heat environments.
Durable Material: Constructed from aluminium foil and fibreglass for enhanced protection and longevity.
Lightweight Construction: Ensures minimal additional weight to cable assemblies.
Non-Shielding: Suitable for applications where electromagnetic interference is not a concern.
High Temperature Resistance: Withstands temperatures up to 200 °C, suitable for high-heat environments.
Durable Material: Constructed from aluminium foil and fibreglass for enhanced protection and longevity.
Lightweight Construction: Ensures minimal additional weight to cable assemblies.
Non-Shielding: Suitable for applications where electromagnetic interference is not a concern.
Applications
Automotive industry
Aerospace applications
Industrial machinery
Electrical installations
Aerospace applications
Industrial machinery
Electrical installations
Additional Information
Wall thickness of 0.22 mm
No specific standards or approvals required
No specific standards or approvals required
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Expandable Braided Aluminium Foil 25mm Length
- RS PRO Expandable Braided Aluminium Foil 35mm Length
- RS PRO Expandable Braided Aluminium Foil 10mm Length
- RS PRO Expandable Braided Aluminium Foil 30mm Length
- RS PRO Expandable Polychloroprene Rubber Black Cable Sleeve, 20mm Length
- RS PRO Expandable Braided Nickel Plated Copper Silver Cable Sleeve, 50m Length 38 mm Cable Diameter
- SES Sterling Expandable Silicone Rubber Yellow Cable Sleeve Silavia Series
- SES Sterling Expandable Silicone Rubber Brown Cable Sleeve Silavia Series

