RS PRO Expandable Braided Aluminium Foil, Fibreglass Silver Cable Sleeve, 10mm Length 10 mm Cable Diameter
- RS Stock No.:
- 758-107
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 reel of 50 metres)*
MYR1,887.99
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR1,887.99 | MYR37.76 |
*price indicative
- RS Stock No.:
- 758-107
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Sleeve | |
| Colour | Silver | |
| Material | Aluminium Foil, Fibreglass | |
| Sleeve Length | 10mm | |
| Braided | Yes | |
| Expandable | Yes | |
| Maximum Cable Diameter | 10mm | |
| Maximum Operating Temperature | 200°C | |
| Shielding | No | |
| Standards/Approvals | No | |
| Wall Thickness | 220μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Sleeve | ||
Colour Silver | ||
Material Aluminium Foil, Fibreglass | ||
Sleeve Length 10mm | ||
Braided Yes | ||
Expandable Yes | ||
Maximum Cable Diameter 10mm | ||
Maximum Operating Temperature 200°C | ||
Shielding No | ||
Standards/Approvals No | ||
Wall Thickness 220μm | ||
- COO (Country of Origin):
- GB
The RS PRO Reflectotherm is a flexible stitched sleeve consisting of an aluminium foil laminated to a woven Fibre glass fabric. It can be applied as a wrap or sleeve for the protection of heat sensitive components from both radiant and conductive heat sources. Typical applications for it include use in the automotive industry for the protection of wire harnesses, hydraulic lines and fuel lines, etc. Which are in close proximity to high temperature sources.
Flexible
Easy installation
Excellent control of cables
Maximum operating temperature 200°C
Related links
- RS PRO Expandable Braided Aluminium Foil 10mm Length
- RS PRO Expandable Braided Aluminium Foil 25mm Length
- RS PRO Expandable Braided Aluminium Foil 35mm Length
- RS PRO Expandable Braided Aluminium Foil 20mm Length
- RS PRO Expandable Braided Aluminium Foil 30mm Length
- RS PRO Polytetrafluoroethylene Clear Cable Sleeve, 10mm Length 0.71 mm Cable Diameter
- RS PRO Expandable Braided Nickel Plated Copper Silver Cable Sleeve, 50m Length 38 mm Cable Diameter
- Siemens 6XV Cat6a Ethernet Cable Aluminium Foil with Tin Plated Copper Alloy Braided Wire Screen, Green

