RS PRO Braided Silicone Rubber, Fibreglass Silver Fire Sleeve, 1m Length 63 mm Cable Diameter

N

This image is representative of the product range

Subtotal (1 unit)*

MYR400.74

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR400.74

*price indicative

RS Stock No.:
731-327
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fire Sleeve

Colour

Silver

Material

Silicone Rubber, Fibreglass

Sleeve Length

1m

Braided

Yes

Expandable

No

Maximum Cable Diameter

63mm

Shielding

No

Maximum Operating Temperature

200°C

Dielectric Strength

30kV

Standards/Approvals

EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2

Wall Thickness

2mm

COO (Country of Origin):
GB

RS PRO 63mm Fire Sleeve 1m


The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Made from high-quality silicone rubber and fibreglass, it offers excellent thermal insulation and durability. Ideal for industrial environments, this fire sleeve ensures safety and reliability in high-temperature applications.

Features and Benefits


Material: Silicone rubber and fibreglass provide robust thermal protection.
Dielectric Strength: 30 kV ensures excellent electrical insulation.
Maximum Cable Diameter: Accommodates cables up to 63 mm for versatile use.
Operating Temperature: Withstands temperatures up to 200 °C for high-heat environments.
Wall Thickness: 2 mm thickness offers enhanced durability and protection.
Length: 1 m sleeve length for convenient application.
Colour: Silver finish for a professional appearance.

Applications


Industrial cable protection
Automotive and aerospace industries
Electrical and thermal insulation

Additional Information


Complies with EN 45545-2 and IEC 60695-11-10 standards
UL94-V0, UL94-V1, and UL94-V2 rated for fire safety
Not expandable or shielded

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy