RS PRO Braided Silicone Rubber, Fibreglass White Fire Sleeve, 1m Length 63 mm Cable Diameter
- RS Stock No.:
- 731-290
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
MYR400.74
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR400.74 |
*price indicative
- RS Stock No.:
- 731-290
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | White | |
| Material | Silicone Rubber, Fibreglass | |
| Sleeve Length | 1m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 63mm | |
| Maximum Operating Temperature | 200°C | |
| Shielding | No | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Dielectric Strength | 30kV | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour White | ||
Material Silicone Rubber, Fibreglass | ||
Sleeve Length 1m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 63mm | ||
Maximum Operating Temperature 200°C | ||
Shielding No | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Dielectric Strength 30kV | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO 63 mm Fire Sleeve 1 m
The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Made from high-quality silicone rubber and fibreglass, it offers excellent thermal insulation and durability. Ideal for use in environments where fire safety is paramount, this sleeve can withstand temperatures up to 200 °C.
Features and Benefits
Braided Construction: Enhances durability and flexibility.
Dielectric Strength of 30 kV: Provides excellent electrical insulation.
Maximum Cable Diameter of 63 mm: Accommodates a wide range of cable sizes.
Non-Expandable: Ensures a secure fit around cables.
Wall Thickness of 2 mm: Offers robust protection against heat and abrasion.
Compliance with EN 45545-2: Meets stringent fire safety standards.
UL94-V0, V1, V2 Ratings: Ensures flame retardancy.
Dielectric Strength of 30 kV: Provides excellent electrical insulation.
Maximum Cable Diameter of 63 mm: Accommodates a wide range of cable sizes.
Non-Expandable: Ensures a secure fit around cables.
Wall Thickness of 2 mm: Offers robust protection against heat and abrasion.
Compliance with EN 45545-2: Meets stringent fire safety standards.
UL94-V0, V1, V2 Ratings: Ensures flame retardancy.
Applications
Aerospace
Automotive
Industrial machinery
Marine environments
Automotive
Industrial machinery
Marine environments
Additional Information
Standards Approvals: EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2
Colour: White
Material: Silicone Rubber and Fibreglass
Sleeve Length: 1 m
Maximum Operating Temperature: 200 °C
Colour: White
Material: Silicone Rubber and Fibreglass
Sleeve Length: 1 m
Maximum Operating Temperature: 200 °C
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 1000mm Length 63 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 1000mm Length 63 mm Cable Diameter
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 1000mm Length 63 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 1000mm Length 63 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 15m Length 63 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 5m Length 63 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 1000mm Length 168 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 1000mm Length 83 mm Cable Diameter



