RS PRO Braided Silicone Rubber, Fibreglass Silver Fire Sleeve, 1m Length 57 mm Cable Diameter

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

MYR324.79

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR324.79-
10 +MYR298.788%

*price indicative

RS Stock No.:
731-326
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fire Sleeve

Colour

Silver

Material

Silicone Rubber, Fibreglass

Sleeve Length

1m

Braided

Yes

Expandable

No

Maximum Cable Diameter

57mm

Maximum Operating Temperature

200°C

Shielding

No

Dielectric Strength

30kV

Standards/Approvals

EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2

Wall Thickness

2mm

COO (Country of Origin):
GB

RS PRO Fire Sleeve, 57 mm Maximum Cable Diameter


The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Made from silicone rubber and fibreglass, it offers excellent thermal insulation and durability, making it Ideal for industrial applications where safety is paramount.

Features and Benefits


Braided Construction: Enhances durability and flexibility.
Dielectric Strength of 30 kV: Provides excellent electrical insulation.
Maximum Operating Temperature of 200 °C: Suitable for high-temperature environments.
1 m Sleeve Length: Convenient for various installation needs.
2 mm Wall Thickness: Offers robust protection against heat and abrasion.

Applications


Automotive industry
Aerospace
Manufacturing plants
Electrical installations

Additional Information


Complies with EN 45545-2 and UL94 standards for fire safety.
Not expandable, ensuring a snug fit over cables and hoses.
Silver colour for easy identification and aesthetic integration.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy