RS PRO Braided Silicone Rubber Red Fire Sleeve, 1m Length 57 mm Cable Diameter
- RS Stock No.:
- 457-390
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
MYR284.53
FREE delivery for orders over RM 150.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR284.53 | - |
| 10 + | MYR261.76 | 8% |
*price indicative
- RS Stock No.:
- 457-390
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Red | |
| Material | Silicone Rubber | |
| Sleeve Length | 1m | |
| Braided | Yes | |
| Maximum Cable Diameter | 57mm | |
| Maximum Operating Temperature | 200°C | |
| Dielectric Strength | 10kV | |
| Standards/Approvals | EN 45545-2, HB and V0, IEC 60695-11-10, ISO 11925-2, UL 94 V0, UL 94 V1, UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Red | ||
Material Silicone Rubber | ||
Sleeve Length 1m | ||
Braided Yes | ||
Maximum Cable Diameter 57mm | ||
Maximum Operating Temperature 200°C | ||
Dielectric Strength 10kV | ||
Standards/Approvals EN 45545-2, HB and V0, IEC 60695-11-10, ISO 11925-2, UL 94 V0, UL 94 V1, UL 94 V2 | ||
- COO (Country of Origin):
- GB
RS PRO Fire Sleeve, 57 mm Diameter, 200 °C Maximum Operating Temperature
The RS PRO Fire Sleeve is designed to protect hoses, wires, and cables from high heat and occasional flame exposure. Made from braided fiberglass yarns coated with high-grade silicone rubber, it offers robust protection in demanding environments. This fire sleeve is Ideal for applications requiring resistance to molten splash, slag, and other industrial hazards.
Features and Benefits
Excellent Molten Splash and Flame Resistance: Ensures safety and longevity in high-temperature environments
Superb Abrasion and Moisture Resistance: Provides durability and reliability in harsh conditions
Very Flexible: Allows for easy installation and adaptability to various shapes
Provides Protection from Ozone and UV: Extends the lifespan of cables and hoses
Insulates Against Energy Loss in Piping and Hosing: Enhances efficiency and performance
Protects Employees from Burns: Increases workplace safety
Applications
Automotive
Aerospace
Manufacturing
Welding
Electrical installations
Additional Information
Key Standards: Meets EN 45545-2, HB and V0, IEC 60695-11-10, ISO 11925-2, UL 94 V0, UL 94 V1, UL 94 V2 standards
Kit Type: Fire Sleeve
Colour: Red
Material: Fiberglass Silicone Rubber
Sleeve Length: 1 m
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Silicone Rubber Red Fire Sleeve, 1m Length 57 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 15m Length 57 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 5m Length 57 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 1m Length 83 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 1m Length 44 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 1m Length 51 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 1m Length 14 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 1m Length 63 mm Cable Diameter

