RS PRO Braided Silicone Rubber, Fibreglass Silver Fire Sleeve, 5m Length 19 mm Cable Diameter

N

This image is representative of the product range

Subtotal (1 bag of 5 metres)*

MYR509.09

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Metre*
1 +MYR509.09MYR101.818

*price indicative

RS Stock No.:
731-305
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fire Sleeve

Colour

Silver

Material

Silicone Rubber, Fibreglass

Sleeve Length

5m

Braided

Yes

Expandable

No

Maximum Cable Diameter

19mm

Maximum Operating Temperature

200°C

Shielding

No

Dielectric Strength

30kV

Standards/Approvals

EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2

Wall Thickness

2mm

COO (Country of Origin):
GB

RS PRO 5m Fire Sleeve, 19mm Max Cable Diameter


The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Made from Durable silicone rubber and fibreglass, it offers excellent thermal insulation and fire resistance, making it Ideal for industrial applications.

Features and Benefits


Braided Construction: Enhances durability and flexibility.
High Dielectric Strength: Withstands up to 30 kV for superior electrical insulation.
Temperature Resistance: Operates effectively up to 200 °C, ensuring reliability in high-temperature environments.
Non-Expandable: Maintains consistent protection without stretching.
Silicone Rubber and Fibreglass Material: Provides robust protection against heat and fire.

Applications


Industrial machinery
Automotive manufacturing
Aerospace engineering
Electrical installations

Additional Information


Complies with EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 standards for fire safety and material performance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy