RS PRO Braided Silicone Rubber, Fibreglass White Fire Sleeve, 1m Length 95 mm Cable Diameter
- RS Stock No.:
- 731-296
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
MYR679.18
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR679.18 |
*price indicative
- RS Stock No.:
- 731-296
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | White | |
| Material | Silicone Rubber, Fibreglass | |
| Sleeve Length | 1m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 95mm | |
| Maximum Operating Temperature | 200°C | |
| Shielding | No | |
| Dielectric Strength | 30kV | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour White | ||
Material Silicone Rubber, Fibreglass | ||
Sleeve Length 1m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 95mm | ||
Maximum Operating Temperature 200°C | ||
Shielding No | ||
Dielectric Strength 30kV | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO 95 mm Fire Sleeve 200 °C
The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Made from high-quality silicone rubber and fibreglass, it offers excellent thermal insulation and durability, making it Ideal for industrial applications where safety is paramount.
Features and Benefits
Braided Construction: Enhances durability and flexibility for easy installation.
Dielectric Strength of 30 kV: Provides excellent electrical insulation properties.
Maximum Cable Diameter of 95 mm: Accommodates a wide range of cable sizes.
Maximum Operating Temperature of 200 °C: Suitable for high-temperature environments.
Wall Thickness of 2 mm: Offers robust protection against mechanical damage.
Compliance with EN 45545-2 and UL94-V0: Ensures high safety standards in fire resistance.
Dielectric Strength of 30 kV: Provides excellent electrical insulation properties.
Maximum Cable Diameter of 95 mm: Accommodates a wide range of cable sizes.
Maximum Operating Temperature of 200 °C: Suitable for high-temperature environments.
Wall Thickness of 2 mm: Offers robust protection against mechanical damage.
Compliance with EN 45545-2 and UL94-V0: Ensures high safety standards in fire resistance.
Applications
Industrial cable protection
Automotive and aerospace industries
Electrical installations in high-temperature environments
Automotive and aerospace industries
Electrical installations in high-temperature environments
Additional Information
Standards Approvals: Complies with EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2.
Sleeve Length: Available in 1 m sections for versatile application.
Sleeve Length: Available in 1 m sections for versatile application.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 1000mm Length 95 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 1000mm Length 95 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 1000mm Length 95 mm Cable Diameter
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 1000mm Length 95 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 5m Length 95 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 15m Length 95 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 1000mm Length 168 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 1000mm Length 83 mm Cable Diameter

