RS PRO Braided Silicone Rubber, Fibreglass Black Fire Sleeve, 1m Length 95 mm Cable Diameter
- RS Stock No.:
- 731-205
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
MYR679.18
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR679.18 |
*price indicative
- RS Stock No.:
- 731-205
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Black | |
| Material | Silicone Rubber, Fibreglass | |
| Sleeve Length | 1m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 95mm | |
| Shielding | No | |
| Maximum Operating Temperature | 200°C | |
| Dielectric Strength | 30kV | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Black | ||
Material Silicone Rubber, Fibreglass | ||
Sleeve Length 1m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 95mm | ||
Shielding No | ||
Maximum Operating Temperature 200°C | ||
Dielectric Strength 30kV | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO 95 mm Fire Sleeve 1 m
The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Made from high-quality silicone rubber and fibreglass, it offers excellent thermal insulation and durability. Ideal for use in environments where fire safety is paramount, this sleeve ensures reliable protection up to 200 °C.
Features and Benefits
Braided Construction: Enhances durability and flexibility.
Dielectric Strength: Withstands up to 30 kV, providing excellent electrical insulation.
Material Composition: Silicone rubber and fibreglass offer superior heat resistance.
Maximum Cable Diameter: Accommodates cables up to 95 mm, ensuring versatility.
Operating Temperature: Effective protection up to 200 °C.
Wall Thickness: 2 mm thickness for robust protection.
Standards Compliance: Meets EN 45545-2 and UL94-V0 for fire safety.
Dielectric Strength: Withstands up to 30 kV, providing excellent electrical insulation.
Material Composition: Silicone rubber and fibreglass offer superior heat resistance.
Maximum Cable Diameter: Accommodates cables up to 95 mm, ensuring versatility.
Operating Temperature: Effective protection up to 200 °C.
Wall Thickness: 2 mm thickness for robust protection.
Standards Compliance: Meets EN 45545-2 and UL94-V0 for fire safety.
Applications
Automotive industry
Aerospace
Industrial machinery
Electrical installations
Aerospace
Industrial machinery
Electrical installations
Additional Information
Standards Approvals: Compliant with IEC 60695-11-10, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 1000mm Length 95 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 1000mm Length 95 mm Cable Diameter
- RS PRO Braided Silicone Rubber Silver Fire Sleeve, 1000mm Length 95 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 1000mm Length 95 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 5m Length 95 mm Cable Diameter
- RS PRO Braided Silicone Rubber Black Fire Sleeve, 15m Length 95 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 5m Length 95 mm Cable Diameter
- RS PRO Braided Silicone Rubber Yellow Fire Sleeve, 5m Length 95 mm Cable Diameter

