RS PRO Braided Silicone Rubber, Fibreglass White Fire Sleeve, 5m Length 6 mm Cable Diameter
- RS Stock No.:
- 731-269
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 bag of 5 metres)*
MYR326.94
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
|---|---|---|
| 1 + | MYR326.94 | MYR65.388 |
*price indicative
- RS Stock No.:
- 731-269
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | White | |
| Material | Silicone Rubber, Fibreglass | |
| Sleeve Length | 5m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 6mm | |
| Shielding | No | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Dielectric Strength | 30kV | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour White | ||
Material Silicone Rubber, Fibreglass | ||
Sleeve Length 5m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 6mm | ||
Shielding No | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Dielectric Strength 30kV | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO 5m Fire Sleeve, 6mm Max Cable Diameter
The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Made from silicone rubber and fibreglass, this sleeve offers excellent thermal insulation and durability, making it Ideal for industrial applications where safety is paramount.
Features and Benefits
Braided Construction: Provides enhanced durability and resistance to abrasion.
Dielectric Strength of 30 kV: Ensures excellent electrical insulation properties.
Maximum Operating Temperature of 200 °C: Suitable for high-temperature environments.
Non-Expandable: Maintains consistent protection without stretching.
5m Sleeve Length: Offers ample coverage for various applications.
2mm Wall Thickness: Provides robust protection against heat and flames.
Dielectric Strength of 30 kV: Ensures excellent electrical insulation properties.
Maximum Operating Temperature of 200 °C: Suitable for high-temperature environments.
Non-Expandable: Maintains consistent protection without stretching.
5m Sleeve Length: Offers ample coverage for various applications.
2mm Wall Thickness: Provides robust protection against heat and flames.
Applications
Automotive industry
Aerospace applications
Electrical and electronic equipment
Industrial machinery
Aerospace applications
Electrical and electronic equipment
Industrial machinery
Additional Information
Complies with EN 45545-2 for railway applications.
Classified under IEC 60695-11-10 as HB and V0 for flame retardancy.
Meets UL94-V0, UL94-V1, and UL94-V2 standards for safety and performance.
Classified under IEC 60695-11-10 as HB and V0 for flame retardancy.
Meets UL94-V0, UL94-V1, and UL94-V2 standards for safety and performance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber White Fire Sleeve, 5m Length 8 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 5m Length 51 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 5m Length 89 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 5m Length 152 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 5m Length 25 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 5m Length 95 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 5m Length 140 mm Cable Diameter
- RS PRO Braided Silicone Rubber White Fire Sleeve, 5m Length 168 mm Cable Diameter

