RS PRO Braided Silicone Rubber, Fibreglass Blue Fire Sleeve, 1m Length 8 mm Cable Diameter

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR69.63

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9MYR69.63
10 +MYR64.08

*price indicative

RS Stock No.:
731-254
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fire Sleeve

Colour

Blue

Material

Silicone Rubber, Fibreglass

Sleeve Length

1m

Braided

Yes

Expandable

No

Maximum Cable Diameter

8mm

Shielding

No

Maximum Operating Temperature

200°C

Dielectric Strength

30kV

Standards/Approvals

EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2

Wall Thickness

2mm

COO (Country of Origin):
GB

RS PRO 8 mm Fire Sleeve, Silicone Rubber


RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Made from high-quality silicone rubber and fibreglass, it offers excellent thermal insulation and durability. Ideal for industrial environments where safety and reliability are paramount.

Features and Benefits


Silicone Rubber and Fibreglass Construction: Provides robust thermal protection and durability.
Dielectric Strength of 30 kV: Ensures high electrical insulation for enhanced safety.
Maximum Operating Temperature of 200 °C: Suitable for high-temperature applications.
Wall Thickness of 2 mm: Offers additional protection and insulation.
1 m Sleeve Length: Convenient for various installation requirements.
Blue Colour: Easy identification and aesthetic integration.

Applications


Automotive industry
Aerospace applications
Industrial machinery
Electrical installations

Additional Information


Complies with EN 45545-2, IEC 60695-11-10, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 standards for fire safety and material performance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy