RS PRO Braided Silicone Rubber, Fibreglass Blue Fire Sleeve, 1m Length 25 mm Cable Diameter
- RS Stock No.:
- 731-262
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR128.30
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR128.30 |
| 10 + | MYR118.06 |
*price indicative
- RS Stock No.:
- 731-262
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fire Sleeve | |
| Colour | Blue | |
| Material | Silicone Rubber, Fibreglass | |
| Sleeve Length | 1m | |
| Braided | Yes | |
| Expandable | No | |
| Maximum Cable Diameter | 25mm | |
| Maximum Operating Temperature | 200°C | |
| Shielding | No | |
| Dielectric Strength | 30kV | |
| Standards/Approvals | EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | |
| Wall Thickness | 2mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fire Sleeve | ||
Colour Blue | ||
Material Silicone Rubber, Fibreglass | ||
Sleeve Length 1m | ||
Braided Yes | ||
Expandable No | ||
Maximum Cable Diameter 25mm | ||
Maximum Operating Temperature 200°C | ||
Shielding No | ||
Dielectric Strength 30kV | ||
Standards/Approvals EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2 | ||
Wall Thickness 2mm | ||
- COO (Country of Origin):
- GB
RS PRO 25 mm Fire Sleeve, Silicone Rubber
The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Made from high-quality silicone rubber and fibreglass, this sleeve offers excellent thermal insulation and durability, making it Ideal for industrial applications.
Features and Benefits
Material: Silicone rubber and fibreglass provide robust protection against heat and abrasion.
Dielectric Strength: 30 kV ensures electrical insulation and safety.
Maximum Cable Diameter: Accommodates cables up to 25 mm, offering versatility in application.
Maximum Operating Temperature: Withstands temperatures up to 200 °C, suitable for high-temperature environments.
Wall Thickness: 2 mm thickness provides enhanced durability and protection.
Colour: Blue colour for easy identification and aesthetic integration.
Standards Approvals: Complies with EN 45545-2, IEC 60695-11-10, and UL94 standards for fire safety.
Dielectric Strength: 30 kV ensures electrical insulation and safety.
Maximum Cable Diameter: Accommodates cables up to 25 mm, offering versatility in application.
Maximum Operating Temperature: Withstands temperatures up to 200 °C, suitable for high-temperature environments.
Wall Thickness: 2 mm thickness provides enhanced durability and protection.
Colour: Blue colour for easy identification and aesthetic integration.
Standards Approvals: Complies with EN 45545-2, IEC 60695-11-10, and UL94 standards for fire safety.
Applications
Industrial manufacturing
Automotive industry
Aerospace applications
Electrical installations
Automotive industry
Aerospace applications
Electrical installations
Additional Information
Sleeve Length: Available in 1 m lengths for convenient installation.
Expandable: Non-expandable design for secure fit and stability.
Expandable: Non-expandable design for secure fit and stability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 1000mm Length 32 mm Cable Diameter
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 1000mm Length 83 mm Cable Diameter
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 1000mm Length 168 mm Cable Diameter
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 1000mm Length 28 mm Cable Diameter
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 1000mm Length 41 mm Cable Diameter
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 1000mm Length 38 mm Cable Diameter
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 1000mm Length 57 mm Cable Diameter
- RS PRO Braided Silicone Rubber Blue Fire Sleeve, 1000mm Length 44 mm Cable Diameter

