RS PRO Braided Silicone Rubber, Fibreglass Blue Fire Sleeve, 1m Length 4 mm Cable Diameter

N

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

MYR59.65

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR59.65-
10 - 24MYR54.897%
25 +MYR49.4817%

*price indicative

RS Stock No.:
731-252
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fire Sleeve

Colour

Blue

Material

Silicone Rubber, Fibreglass

Sleeve Length

1m

Braided

Yes

Expandable

No

Maximum Cable Diameter

4mm

Shielding

No

Maximum Operating Temperature

200°C

Standards/Approvals

EN 45545-2, IEC 60695-11-10 Classified as HB an V0, ISO 11925-2, UL94-V0, UL94-V1, UL94-V2

Dielectric Strength

30kV

Wall Thickness

2mm

COO (Country of Origin):
GB

RS PRO 4 mm Fire Sleeve, 1 m


The RS PRO Fire Sleeve is designed to protect cables and hoses from extreme temperatures and potential fire hazards. Made from high-quality silicone rubber and fibreglass, it offers excellent thermal insulation and durability. Ideal for industrial environments, it ensures safety and reliability in demanding applications.

Features and Benefits


Material: Silicone rubber and fibreglass provide excellent thermal resistance and durability.
Dielectric Strength: 30 kV ensures effective electrical insulation.
Maximum Operating Temperature: Withstands up to 200 °C for high-temperature applications.
Wall Thickness: 2 mm for robust protection against heat and abrasion.
Colour: Blue for easy identification and aesthetic integration.
Length: 1 m length suitable for various installation requirements.

Applications


Industrial cable protection
Automotive engine compartments
Aerospace wiring systems
Marine environments

Additional Information


Complies with EN 45545-2 for fire safety in railway applications.
Meets UL94-V0, V1, V2 standards for flammability resistance.
Classified as HB according to IEC 60695-11-10 for horizontal burning tests.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy