Essentra Polypropylene Black Cable Sleeve, 50m Length 15 mm Cable Diameter, SHR-15-PPB Series

Subtotal (1 reel of 50 metres)*

MYR637.79

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
  • Plus 4 unit(s) shipping from 25 November 2026
  • Plus 7 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +MYR637.79MYR12.756

*price indicative

RS Stock No.:
537-875
Distrelec Article No.:
304-54-356
Mfr. Part No.:
SHR-15-PPB
Manufacturer:
Essentra
Find similar products by selecting one or more attributes.
Select all

Brand

Essentra

Product Type

Cable Sleeve

Colour

Black

Material

Polypropylene

Sleeve Length

50m

Braided

No

Minimum Cable Diameter

32mm

Maximum Cable Diameter

15mm

Standards/Approvals

No

Wall Thickness

55mm

Series

SHR-15-PPB

RoHS Status: Exempt

COO (Country of Origin):
ES
The Essentra Slit harness wrap is perfect for organising and protecting electrical cables providing a durable, crush resistant shell without restricting flexibility.

Wires are easily fed into the harness

Compatible installation tool

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy