Essentra Polypropylene White Cable Sleeve 16 mm Cable Diameter, SHR Series
- RS Stock No.:
- 101-729
- Distrelec Article No.:
- 304-29-624
- Mfr. Part No.:
- SHR-15-PPW
- Manufacturer:
- Essentra
Subtotal (1 reel of 50 metres)*
MYR524.62
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | MYR524.62 | MYR10.492 |
*price indicative
- RS Stock No.:
- 101-729
- Distrelec Article No.:
- 304-29-624
- Mfr. Part No.:
- SHR-15-PPW
- Manufacturer:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Product Type | Cable Sleeve | |
| Colour | White | |
| Material | Polypropylene | |
| Minimum Cable Diameter | 15mm | |
| Maximum Cable Diameter | 16mm | |
| Standards/Approvals | No | |
| Wall Thickness | 800μm | |
| Series | SHR | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type Cable Sleeve | ||
Colour White | ||
Material Polypropylene | ||
Minimum Cable Diameter 15mm | ||
Maximum Cable Diameter 16mm | ||
Standards/Approvals No | ||
Wall Thickness 800μm | ||
Series SHR | ||
- COO (Country of Origin):
- US
The Essentra spiral sleeve is a high quality product . It is designed to provide reliable cable protection and organization. The spiral sleeve is made of polypropylene material, which offers excellent durability and flexibility, with a diameter of 16mm and a length of 1m, sleeve is suitable for various applications. It is easy to install and holds cable bunches securely. The white color adds a clean and professional look to your cable management setup.
High quality spiral sleeve made of polypropylene material
Diameter of 16mm and length of 1m
Provides reliable cable protection and organization
Easy to install and holds cable bunches securely
Flexible and durable design for long lasting performance
Clean white color for a professional look
Suitable for a wide range of applications
Related links
- Essentra Polypropylene Black Cable Sleeve 32 mm Cable Diameter, SHR Series
- Essentra Polypropylene Black Cable Sleeve SHR-15-PPB Series
- Essentra Spiral Cable Wrap, 32 mm 32 mm Cable Diameter Polypropylene SHR Series
- Essentra Polypropylene Black Cable Sleeve SHR-08-PPB Series
- Essentra Spiral Cable Wrap, 23 mm 23 mm Cable Diameter Polypropylene SHR Series
- Essentra 81 mm Prong Length For Use With SHR-15-PPB SHR-15-6NB
- RS PRO Expandable Braided Polyethylene Terephthalate Black Cable Sleeve 16 mm Cable Diameter
- Brady Polyolefin White Cable Sleeve PermaSleeve Series
