Super Rod Accessory Kit 1 x Tuff Hook
- RS Stock No.:
- 884-828
- Mfr. Part No.:
- CRSS-BT
- Manufacturer:
- Super Rod
N
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 set)*
MYR171.97
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set | Saving |
|---|---|---|
| 1 - 9 | MYR171.97 | - |
| 10 + | MYR158.19 | 8% |
*price indicative
- RS Stock No.:
- 884-828
- Mfr. Part No.:
- CRSS-BT
- Manufacturer:
- Super Rod
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Super Rod | |
| Product Type | Accessory Kit | |
| Kit Contents | 1 x Tuff Hook | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Super Rod | ||
Product Type Accessory Kit | ||
Kit Contents 1 x Tuff Hook | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The SuperRod standard set bits tube is expertly crafted for professional installers seeking a straightforward yet efficient toolkit. This comprehensive set not only contains essential attachments like a Domed Bullet, Gender Changer, Mini Eye, and Tuff Hook but also provides the flexibility to enhance an existing Super Rod collection or replenish frequently used tools. Designed for both effectiveness and practicality, this kit delivers essential solutions for routing tasks, making it an indispensable companion for those who Value quality and reliability in their toolkit.
Includes four essential attachments: Domed Bullet, Gender Changer, Mini Eye, and Tuff Hook
Designed for professional installers, ensuring high quality performance
Facilitates the expansion of an existing Super Rod attachment collection
Offers the Ability to double up on VITAL tools that are frequently used
Perfect for straightforward, no nonsense routing tasks
Related links
- Super Rod Accessory Kit 1 x Tuff Hook
- Super Rod Cable Rod 1 x Tuff Hook
- Super Rod Cable Routing 1 x Tuff Hook
- Super Rod Accessory Kit 1 x Super Magnet
- Super Rod Accessory Kit 1 x Super Beam
- Super Rod Accessory Kit 1 x Magnet
- Super Rod Accessory Kit 1x Super Magnet
- Super Rod Accessory Kit 2 x 230mm Gooseneck