Super Rod Brush Brush Pair
- RS Stock No.:
- 884-817
- Mfr. Part No.:
- CRBR25-50
- Manufacturer:
- Super Rod
N
Subtotal (1 set)*
MYR191.20
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | MYR191.20 |
*price indicative
- RS Stock No.:
- 884-817
- Mfr. Part No.:
- CRBR25-50
- Manufacturer:
- Super Rod
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Super Rod | |
| Product Type | Brush | |
| Kit Contents | Brush Pair | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Super Rod | ||
Product Type Brush | ||
Kit Contents Brush Pair | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The SuperRod Brush Pair designed to effectively clear away debris and blockages in various conduits, drain pipes, and flues. This innovative toolset empowers users to maintain the cleanliness and functionality of their piping systems. The Brush Pair features two sizes, 25mm and 50mm diameters, which accommodate an array of pipe sizes. Utilising this product in conjunction with your cable rod set enhances the efficiency of cleaning operations, making it an essential addition for anyone working in plumbing or drainage maintenance.
Includes two brushes of varying diameters for versatile cleaning options
Efficiently removes blockages from a range of pipe sizes
Enhances the capability of your cable rod set for comprehensive cleaning
Ideal for maintenance of drain pipes, flues and conduits
Compact and lightweight design allows for easy handling and storage