Phoenix Contact UC-WMTBA (24X5) BU Cable Marker, Blue, 820552

Subtotal (1 pack of 10 units)*

MYR511.48

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +MYR51.148MYR511.48

*price indicative

RS Stock No.:
269-8123
Mfr. Part No.:
820552
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Marker

Marker Type

Cable Marker

Series

UC-WMTBA (24X5) BU

Legend Colour

Blue

Length

10.62mm

Width

24mm

Material

Polyamide

Minimum Operating Temperature

-40°C

Marker Colour

Yellow

Maximum Operating Temperature

120°C

Standards/Approvals

DIN EN 61010-1 (VDE 0411-1), EN 45545-2

Resistance Features

Wipe Resistant

COO (Country of Origin):
PL
The Phoenix Contact cable marker which are supplied in uniform sheets, can be labelled quickly and easily using the blue mark led. UniCard labelling range includes markers that can be secured using standard cable binders. The label has cable diameter >4 mm and lettering field size 24 x 5 mm of total 12 individual labels, can be labelled with blue mark id color, blue mark id, blue mark led, plot mark, cms-p1-plotter.

Blue color

Silicone free

Halogen free

Wipe resistance

UV resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy