Phoenix Contact UC-WMTBA (24X5) YE Cable Marker, Yellow, 0820439
- RS Stock No.:
- 269-7831
- Mfr. Part No.:
- 0820439
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
MYR469.63
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | MYR46.963 | MYR469.63 |
*price indicative
- RS Stock No.:
- 269-7831
- Mfr. Part No.:
- 0820439
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Marker Type | Cable Marker | |
| Product Type | Cable Marker | |
| Series | UC-WMTBA (24X5) YE | |
| Legend Colour | Yellow | |
| Length | 4mm | |
| Width | 24mm | |
| Material | Polyamide | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1), EN 45545-2 | |
| Resistance Features | Wipe Resistant | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Marker Type Cable Marker | ||
Product Type Cable Marker | ||
Series UC-WMTBA (24X5) YE | ||
Legend Colour Yellow | ||
Length 4mm | ||
Width 24mm | ||
Material Polyamide | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1), EN 45545-2 | ||
Resistance Features Wipe Resistant | ||
- COO (Country of Origin):
- PL
The Phoenix Contact UC-WMTBA (24X5) YE The markers, which are supplied in uniform sheets, can be labelled quickly and easily using the BLUEMARK LED. The label has cable diameter >4 mm and lettering field size 24 x 5 mm of total 12 individual labels , can be labelled with blue mark id color, blue mark id, blue mark led, plot mark, cms-p1-plotter.
Yellow color
Silicone free
Halogen free
Wipe resistance
UV resistant
Related links
- Phoenix Contact UC-WMTBA (24X5) BU Cable Marker 820552
- Phoenix Contact UC-WMTBA Cable Marker 4 mm Cable, 1199632
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "0", 0820471
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "Blank" 6 mm Cable, 1199639
- Phoenix Contact UC-WMTBA Cable Marker Pre-printed "Blank" 6 mm Cable, 0820390
- Phoenix Contact UC-WMTBA Cable Marker 0825349 UL 94 V-2
- Phoenix Contact UC-WMTBA Cable Marker 4 mm Cable 1199629
- Phoenix Contact UC-WMTBA Cable Marker 6 mm Cable 1199636
