TE Connectivity SBPE Cable Marker, Pre-printed "SBPE", CR4925-000 Flammability
- RS Stock No.:
- 261-8152
- Mfr. Part No.:
- CR4925-000
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 reel of 1000 units)*
MYR2,901.00
FREE delivery for orders over RM 500.00
In Stock
- Plus 1,000 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 - 2000 | MYR2.901 | MYR2,901.00 |
| 3000 - 4000 | MYR2.637 | MYR2,637.00 |
| 5000 + | MYR2.417 | MYR2,417.00 |
*price indicative
- RS Stock No.:
- 261-8152
- Mfr. Part No.:
- CR4925-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Adhesive | |
| Product Type | Cable Marker | |
| Legend | SBPE | |
| Series | SBPE | |
| Length | 150.9mm | |
| Width | 25.4mm | |
| Printable | Yes | |
| Material | Clear Vinyl | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 110°C | |
| Fire Behaviour | Flammability | |
| Standards/Approvals | ANSI/UL 817 2011/65/EU | |
| Resistance Features | Solvent Resistant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Adhesive | ||
Product Type Cable Marker | ||
Legend SBPE | ||
Series SBPE | ||
Length 150.9mm | ||
Width 25.4mm | ||
Printable Yes | ||
Material Clear Vinyl | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 110°C | ||
Fire Behaviour Flammability | ||
Standards/Approvals ANSI/UL 817 2011/65/EU | ||
Resistance Features Solvent Resistant | ||
- COO (Country of Origin):
- FR
The TE Connectivity SBPE labels are ideal for wire and cable identification. These SBPE labels are supplied with a white or colored printable area, which can then be over laminated by the translucent area of the label. The self laminating feature of the label protects the printed area from exposure to fluids, moisture and mechanical abrasion.
Excellent conformability to irregular surfaces
Withstands exposure to oil, solvents and water
Self lamination protects the printing from chemicals and frequent handling
Large scope of colors compliant with TIA606-D
Compatible printer T2212-SWARE-PRINTER-E
Related links
- TE Connectivity SBPE Cable Marker 1SET530120R0000 Flammability
- TE Connectivity SBPE Cable Marker 1SET530112R0000 Flammability
- TE Connectivity SBPE Cable Marker 1SET530117R0000 Flammability
- TE Connectivity SBPE Cable Marker 1SET530119R0000 Flammability
- TE Connectivity SBPE Cable Marker Pre-printed "SBPE", 1SET530100R0000 Flammability
- 3M 700005 Cable Marker 7000058264
- Phoenix Contact WML Cable Marker 0803386
- 3M SDR Cable Marker SDR 8-89208
