TE Connectivity SBPE Cable Marker, Black, Pre-printed "SBPE", 1SET530100R0000 Flammability

Bulk discount available

Subtotal (1 reel of 5000 units)*

MYR3,350.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
5000 - 10000MYR0.67MYR3,350.00
15000 - 20000MYR0.609MYR3,045.00
25000 +MYR0.558MYR2,790.00

*price indicative

RS Stock No.:
261-8132
Mfr. Part No.:
1SET530100R0000
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Marker Type

Adhesive

Product Type

Cable Marker

Legend

SBPE

Series

SBPE

Legend Colour

Black

Length

19.1mm

Width

25.4mm

Printable

Yes

Material

Clear Vinyl

Marker Colour

White

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

110°C

Standards/Approvals

ANSI/UL 817 2011/65/EU

Fire Behaviour

Flammability

Resistance Features

Solvent Resistant

The TE Connectivity SBPE labels are ideal for wire and cable identification. These SBPE labels are supplied with a white or colored printable area, which can then be over laminated by the translucent area of the label. The self laminating feature of the label protects the printed area from exposure to fluids, moisture and mechanical abrasion.

Excellent conformability to irregular surfaces

Withstands exposure to oil, solvents and water

Self lamination protects the printing from chemicals and frequent handling

Large scope of colors compliant with TIA606-D

Compatible printer T2212-SWARE-PRINTER-E

Related links