TE Connectivity SBPE Cable Marker, Pre-printed "SBPE", 1SET530112R0000 Flammability
- RS Stock No.:
- 261-8146
- Mfr. Part No.:
- 1SET530112R0000
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 261-8146
- Mfr. Part No.:
- 1SET530112R0000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Adhesive | |
| Legend | SBPE | |
| Series | SBPE | |
| Length | 95.3mm | |
| Width | 25.4mm | |
| Printable | Yes | |
| Material | Clear Vinyl | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | ANSI/UL 817 2011/65/EU | |
| Fire Behaviour | Flammability | |
| Resistance Features | Solvent Resistant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Adhesive | ||
Legend SBPE | ||
Series SBPE | ||
Length 95.3mm | ||
Width 25.4mm | ||
Printable Yes | ||
Material Clear Vinyl | ||
Minimum Operating Temperature -40°C | ||
Marker Colour White | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals ANSI/UL 817 2011/65/EU | ||
Fire Behaviour Flammability | ||
Resistance Features Solvent Resistant | ||
The TE Connectivity SBPE labels are ideal for wire and cable identification. These SBPE labels are supplied with a white or colored printable area, which can then be over laminated by the translucent area of the label. The self laminating feature of the label protects the printed area from exposure to fluids, moisture and mechanical abrasion.
Excellent conformability to irregular surfaces
Withstands exposure to oil, solvents and water
Self lamination protects the printing from chemicals and frequent handling
Large scope of colors compliant with TIA606-D
Compatible printer T2212-SWARE-PRINTER-E
Related links
- TE Connectivity SBPE Cable Marker 1SET530120R0000 Flammability
- TE Connectivity SBPE Cable Marker CR4925-000 Flammability
- TE Connectivity SBPE Cable Marker 1SET530117R0000 Flammability
- TE Connectivity SBPE Cable Marker 1SET530119R0000 Flammability
- TE Connectivity SBPE Cable Marker Pre-printed "SBPE", 1SET530100R0000 Flammability
- Phoenix Contact WML Cable Marker 0803386
- 3M SDR Cable Marker SDR 8-89208
- 3M SDR-4 Cable Marker SDR 2-89202
