Weidmüller SFC Cable Clip, Blue, 3.5 mm Cable Blue, 2 mm Cable, 1747320002
- RS Stock No.:
- 845-681
- Mfr. Part No.:
- 1747320002
- Manufacturer:
- Weidmüller
N
Subtotal (1 box of 200 units)*
MYR120.84
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR120.84 | MYR0.604 |
*price indicative
- RS Stock No.:
- 845-681
- Mfr. Part No.:
- 1747320002
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Cable Clip | |
| Series | SFC | |
| Maximum Cable Diameter | 3.5mm | |
| Minimum Cable Diameter | 2mm | |
| Legend Colour | Blue | |
| Length | 7mm | |
| Width | 5.8mm | |
| Printable | Yes | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Blue | |
| Maximum Operating Temperature | 100°C | |
| Fire Behaviour | V2 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Cable Clip | ||
Series SFC | ||
Maximum Cable Diameter 3.5mm | ||
Minimum Cable Diameter 2mm | ||
Legend Colour Blue | ||
Length 7mm | ||
Width 5.8mm | ||
Printable Yes | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Blue | ||
Maximum Operating Temperature 100°C | ||
Fire Behaviour V2 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Weidmuller conductor and cable marker offers a reliable closure mechanism and easy installation. Designed to fit conductors with an outer diameter of up to 5 mm, it enhances labelling efficiency in various settings.
Halogen-free material ensures compliance with environmental standards
Flammability rating V2 provides added safety during operation
Fast installation without tools streamlines the marking process
Markers are available in heights of 12 mm, 21 mm, and 30 mm
Related links
- Weidmüller SFC Cable Clip 5 mm Cable Blue 1758320002
- HellermannTyton WIC Snap-On Clip On Cable Marker 2.8 mm Cable Blue 561-01716 WIC1--PA66-BU
- HellermannTyton WIC Snap-On Clip On Cable Marker Pre-printed "6" 2 mm Cable, 561-01666
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "6" 2 mm Cable, 515-03951 HGDC2-5
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "6" 2 mm Cable, 901-10362
- HellermannTyton WIC0 Cable Marker Pre-printed "6" 2 mm Cable, 561-00666 WIC0-6-PA66-BU
- HellermannTyton WIC1 Cable Marker Pre-printed "L3" 2 mm Cable, 561-01336 WIC1-L3-PA66-BU
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "N" 2 mm Cable, 561-01146
