Weidmüller SFC Cable Clip, Blue, 5 mm Cable Blue, 3 mm Cable, 1758320002

N

Subtotal (1 box of 120 units)*

MYR80.96

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR80.96MYR0.675

*price indicative

RS Stock No.:
845-676
Mfr. Part No.:
1758320002
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Cable Clip

Series

SFC

Maximum Cable Diameter

5mm

Minimum Cable Diameter

3mm

Legend Colour

Blue

Length

7.6mm

Width

5.8mm

Printable

Yes

Material

Polyamide 66

Marker Colour

Blue

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Fire Behaviour

V2

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Weidmuller SlimFix clip is an innovative marker designed for easy installation on conductors and cables, combining a reliable closure mechanism with the convenience of an open marker format.

Halogen-free material ensures safety and compliance

Flammability rating V2 for enhanced fire resistance

Fast installation process eliminates the need for tools

Markers are available in proven MultiCard format

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy