Weidmüller CLI C Cable Marker, White, 5 mm Cable Black, 2.5 mm Cable, 1568251503

N

Subtotal (1 box of 500 units)*

MYR135.57

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR135.57MYR0.271

*price indicative

RS Stock No.:
845-658
Mfr. Part No.:
1568251503
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Cable Marker

Marker Type

Pre-Printed

Series

CLI C

Minimum Cable Diameter

2.5mm

Maximum Cable Diameter

5mm

Legend Colour

White

Length

5mm

Width

4.2mm

Material

PVC

Minimum Operating Temperature

-30°C

Marker Colour

Black

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Fire Behaviour

V-0 Flammability (UL94)

Resistance Features

Flexible

COO (Country of Origin):
SE
The Weidmuller conductor markers efficiently label unconnected conductors with precision. Designed for a variety of conductor cross-sections, it ensures clear identification in various settings.

Closed markers facilitate secure mounting on unconnected cables

Flexible bellow profile allows for a broad application range

Quick and easy installation minimises effort

High-quality, permanent labelling for lasting legibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy