Weidmüller CLI C Cable Marker, White, Pre-printed "1", 5 mm Cable Brown, 2.5 mm Cable, 1568251506
- RS Stock No.:
- 845-732
- Mfr. Part No.:
- 1568251506
- Manufacturer:
- Weidmüller
N
Subtotal (1 box of 500 units)*
MYR135.57
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR135.57 | MYR0.271 |
*price indicative
- RS Stock No.:
- 845-732
- Mfr. Part No.:
- 1568251506
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Marker Type | Pre-Printed | |
| Product Type | Cable Marker | |
| Legend | 1 | |
| Series | CLI C | |
| Minimum Cable Diameter | 2.5mm | |
| Maximum Cable Diameter | 5mm | |
| Legend Colour | White | |
| Length | 5mm | |
| Width | 4.2mm | |
| Material | PVC | |
| Marker Colour | Brown | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | V-0 Flammability (UL94) | |
| Resistance Features | Flexible | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Marker Type Pre-Printed | ||
Product Type Cable Marker | ||
Legend 1 | ||
Series CLI C | ||
Minimum Cable Diameter 2.5mm | ||
Maximum Cable Diameter 5mm | ||
Legend Colour White | ||
Length 5mm | ||
Width 4.2mm | ||
Material PVC | ||
Marker Colour Brown | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour V-0 Flammability (UL94) | ||
Resistance Features Flexible | ||
- COO (Country of Origin):
- SE
The Weidmuller conductor marker provides a reliable solution for mounting on unconnected conductors, designed specifically for clear identification across various applications.
Closed markers ensure reliability and are intended for use on unconnected cables
The flexible bellow profile accommodates a wide range of applications
Installation is fast and straightforward, requiring minimal effort
High-quality labelling guarantees permanence and clarity
Related links
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "1" 2 mm Cable, 901-10357
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "1" 2 mm Cable, 515-03946 HGDC2-5
- Weidmüller CLI C Clip-On Cable Marker Pre-printed "1" 1.3 mm Cable, 0252111506
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "1" 4 mm Cable, 901-10306
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "1" 1 mm Cable, 901-10268
- HellermannTyton Helagrip Slide-On Cable Marker Pre-printed "1" 1 mm Cable, 901-10345
- HellermannTyton WIC0 Cable Marker Pre-printed "1" 2 mm Cable, 561-00611 WIC0-1-PA66-BN
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "1" 1.7 mm Cable, 906-4797
