TE Connectivity STD03 Snap-On Cable Markers, Black, Pre-printed "D", 2.6 mm Cable Yellow, 1.9 mm Cable, 4-1768042-4
- RS Stock No.:
- 797-444
- Mfr. Part No.:
- 4-1768042-4
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
MYR966.01
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | MYR966.01 | MYR0.322 |
*price indicative
- RS Stock No.:
- 797-444
- Mfr. Part No.:
- 4-1768042-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Fixing Method | Snap-On | |
| Marker Type | Snap-On | |
| Product Type | Cable Markers | |
| Legend | D | |
| Series | STD03 | |
| Minimum Cable Diameter | 1.9mm | |
| Maximum Cable Diameter | 2.6mm | |
| Legend Colour | Black | |
| Width | 3.5mm | |
| Printable | No | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | Self-Extinguishing | |
| Standards/Approvals | UL94 HB | |
| Resistance Features | Chemical Resistant, Fluid Resistant, UV Resistant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Fixing Method Snap-On | ||
Marker Type Snap-On | ||
Product Type Cable Markers | ||
Legend D | ||
Series STD03 | ||
Minimum Cable Diameter 1.9mm | ||
Maximum Cable Diameter 2.6mm | ||
Legend Colour Black | ||
Width 3.5mm | ||
Printable No | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour Self-Extinguishing | ||
Standards/Approvals UL94 HB | ||
Resistance Features Chemical Resistant, Fluid Resistant, UV Resistant | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap on marker provides a reliable solution for clear wire identification, designed for direct application onto various cable sizes. These markers ensure precise positioning and easy application for efficient labelling tasks.
Manufactured from Zero Halogen polyoxymethylene for durability
Resistant to key industrial fluids, suitable for extreme conditions
Available in multiple colours with clear pre-printed legends
Chevron cut design ensures precise alignment during installation
Related links
- TE Connectivity 4-176804 Clip-On Cable Marker Pre-printed "C" 1.9 mm Cable, 4-1768042-2
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "+" 1.9 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "P" 1.9 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "V" 1.9 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "R" 1.9 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "U" 1.9 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "T" 1.9 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "N" 1.9 mm Cable,
