TE Connectivity 4-176804 Clip-On Cable Marker, Yellow, Pre-printed "C", 2.6 mm Cable Yellow, 1.9 mm Cable, 4-1768042-2
- RS Stock No.:
- 797-443
- Mfr. Part No.:
- 4-1768042-2
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 6000 units)*
MYR1,372.82
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | MYR1,372.82 | MYR0.229 |
*price indicative
- RS Stock No.:
- 797-443
- Mfr. Part No.:
- 4-1768042-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Clip | |
| Product Type | Cable Marker | |
| Fixing Method | Clip-On | |
| Legend | C | |
| Series | 4-176804 | |
| Minimum Cable Diameter | 1.9mm | |
| Maximum Cable Diameter | 2.6mm | |
| Legend Colour | Yellow | |
| Width | 3.5mm | |
| Printable | No | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | UL94 HB | |
| Fire Behaviour | Self-Extinguishing | |
| Resistance Features | Chemical Resistant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Clip | ||
Product Type Cable Marker | ||
Fixing Method Clip-On | ||
Legend C | ||
Series 4-176804 | ||
Minimum Cable Diameter 1.9mm | ||
Maximum Cable Diameter 2.6mm | ||
Legend Colour Yellow | ||
Width 3.5mm | ||
Printable No | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals UL94 HB | ||
Fire Behaviour Self-Extinguishing | ||
Resistance Features Chemical Resistant | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap on marker is designed for efficient identification and labelling of wires and small cables. It ensures easy application directly onto the wire, providing a secure and visible marking solution.
Made from Zero Halogen polyoxymethylene for durability and chemical resistance
Self-extinguishing with a UL94 HB Rating for enhanced safety in extreme conditions
Chevron cut design allows for accurate alignment when using multiple markers
Resistant to key industrial fluids, suitable for various environments including energy and aviation
Related links
- TE Connectivity STD03 Snap-On Cable Markers Pre-printed "D" 1.9 mm Cable, 4-1768042-4
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "+" 1.9 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "P" 1.9 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "V" 1.9 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "R" 1.9 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "U" 1.9 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "T" 1.9 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "N" 1.9 mm Cable,
