HellermannTyton Relicon Cable Joint Kit Branch
- RS Stock No.:
- 123-7467
- Mfr. Part No.:
- 435-00102 T-3/SF-PUR-GN
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save MYR596.70
View bulk pricing optionsSubtotal (1 unit)*
MYR1,421.06
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 14 | MYR1,421.06 | - |
| 15 - 49 | MYR1,381.28 | MYR596.70 |
| 50 + | MYR1,324.43 | MYR4,831.50 |
*price indicative
- RS Stock No.:
- 123-7467
- Mfr. Part No.:
- 435-00102 T-3/SF-PUR-GN
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Joint Kit | |
| Series | Relicon | |
| Kit Type | Branch | |
| Standards/Approvals | RoHS, ELV | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Joint Kit | ||
Series Relicon | ||
Kit Type Branch | ||
Standards/Approvals RoHS, ELV | ||
- COO (Country of Origin):
- DE
HellermannTyton Heat Shrink Branch Joint Connector Kit
Heat shrink straight joint connectors are designed for installations in low voltage electrical networks. PVC, XLPE, PE, EPR utility and polymeric cables and wires can use this suitable application for jointing. Applications can be included underground, submerged, outdoor, indoor and for wiring ducts.
Features and Benefits
• Impact proof two part transparent moulding shells
• Compact optimised dimensions
• Standard cable diameter indicated on the shells
• Safe filling system (SF)
• Ready for use immediately
• Watertight longitudinally and transversely
• Joint can be cast under influence of water
Applications:
• Electrical installation
• Electronics industry
• Offshore Industry
• Rail transportation sector
• Shipbuilding
• Solar plants
• Wind turbines
Heat Shrink Cable Joints
Related links
- HellermannTyton Relicon Cable Joint Kit Branch
- HellermannTyton Relicon Cable Joint Kit Branch Protective Gloves Sponge For Roughening The
- HellermannTyton Relicon Cable Joint Kit Branch Sponge For Roughening The Cable, Relicon Pur 33 Cast Resin Ready For
- HellermannTyton Relicon Cable Joint Kit Branch Protective Gloves Transparent Moulding Shells,
- HellermannTyton Relicon Cable Joint Kit Straight Protective Gloves Transparent Moulding Shells, Sf
- HellermannTyton Relicon Cable Joint Kit Straight
- HellermannTyton Relicon Cable Joint Straight Cable Joint
- HellermannTyton RELICON PA-12 with PUR 33 Cable Joint Branch Cleaning Cloth In A
