HellermannTyton Relicon Cable Joint Kit Branch

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR722.40

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 14MYR722.40
15 - 49MYR697.14
50 +MYR671.14

*price indicative

RS Stock No.:
123-7466
Mfr. Part No.:
435-00101 T-2/SF-PUR-GN
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Joint Kit

Series

Relicon

Kit Type

Branch

Standards/Approvals

RoHS, ELV

COO (Country of Origin):
DE

HellermannTyton Heat Shrink Branch Joint Connector Kit


Heat shrink straight joint connectors are designed for installations in low voltage electrical networks. PVC, XLPE, PE, EPR utility and polymeric cables and wires can use this suitable application for jointing. Applications can be included underground, submerged, outdoor, indoor and for wiring ducts.

Features and Benefits


• Impact proof two part transparent moulding shells

• Compact optimised dimensions

• Standard cable diameter indicated on the shells

• Safe filling system (SF)

• Ready for use immediately

• Watertight longitudinally and transversely

• Joint can be cast under influence of water

Applications:


• Electrical installation

• Electronics industry

• Offshore Industry

• Rail transportation sector

• Shipbuilding

• Solar plants

• Wind turbines

Heat Shrink Cable Joints


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy