HARTING Black Nitrile Rubber 16 mm Cable Grommet for 16 mm Cable Dia. for 15 mm Cable Dia. 09000006012

Get a bulk buy discount

Add 5 more to save 8%

View bulk pricing options

Subtotal (1 bag of 10 units)*

MYR190.43

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per Unit*
Saving
1 - 4MYR190.43MYR19.043-
5 +MYR175.17MYR17.5178%

*price indicative

RS Stock No.:
741-665
Mfr. Part No.:
09000006012
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Grommet Type

Cable Grommet

Product Type

Cable Seal

Panel Hole Diameter

16mm

Material

Nitrile Rubber

Colour

Black

Minimum Cable Diameter

15mm

Maximum Cable Diameter

16mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The HARTING cable seal by Harting is designed for use with Han Split Hoods, providing a secure and reliable sealing solution for cables with an outer diameter of 15 to 16 mm. Made from Durable NBR material, it ensures optimal protection and longevity in various industrial applications.

Features & Benefits


Provides secure sealing for cables with 15 to 16 mm diameter, ensuring reliable protection

Compatible with Han Split Hoods, offering easy integration into existing systems

Made from NBR material, providing durability and resistance to wear

Black colour offers a professional appearance and UV resistance

Compliant with RoHS and China RoHS e standards, ensuring environmental safety

Applications


Suitable for control panels and switchgear assemblies.

Used in industrial automation systems.

Applied in electrical distribution systems.

Installed in outdoor electrical enclosures.

What is the clamping range of this cable seal?


The clamping range is 15 to 16 mm.

Is this cable seal RoHS compliant


Yes, it is RoHS compliant.

What material is used for this cable seal


The cable seal is MADE from NBR material.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy